Schaffner, FN409 3A 75 V dc Power Line Filter, PC Pin, Single Phase

RS Stock No.: 883-8036Brand: SchaffnerManufacturers Part No.: FN409-3-02
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

75 V dc

Termination Style

PC Pin

Number of Phases

1

Series

FN409

Length

50.8mm

Depth

27.9mm

Height

12.2mm

Dimensions

50.8 x 27.9 x 12.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Thailand

Product details

FN 409 Type

Schaffner's FN409 PCB filters are designed to surpress common and differential-mode noise on DC voltage lines. The suppression performance is designed to fulfil the requirements for high frequency switching DC/DC converter modules. FN409 filters can also be used to filter the output current of switch-mode power supplies in applications with intelligent power distribution.

Very high attenuation of RFI on DC circuits
Applications include, DC/DC converters
Compact PCB-mounting design
High frequency noise compression

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner, FN409 3A 75 V dc Power Line Filter, PC Pin, Single Phase

P.O.A.

Schaffner, FN409 3A 75 V dc Power Line Filter, PC Pin, Single Phase
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

75 V dc

Termination Style

PC Pin

Number of Phases

1

Series

FN409

Length

50.8mm

Depth

27.9mm

Height

12.2mm

Dimensions

50.8 x 27.9 x 12.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Thailand

Product details

FN 409 Type

Schaffner's FN409 PCB filters are designed to surpress common and differential-mode noise on DC voltage lines. The suppression performance is designed to fulfil the requirements for high frequency switching DC/DC converter modules. FN409 filters can also be used to filter the output current of switch-mode power supplies in applications with intelligent power distribution.

Very high attenuation of RFI on DC circuits
Applications include, DC/DC converters
Compact PCB-mounting design
High frequency noise compression

You may be interested in