Compact IEC 950 inlet filter,6A 0.3mH
Technical documents
Specifications
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
Width
51.5mm
Depth
39.9mm
Height
26mm
You may be interested in
Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9222B-6-06, Faston None FuseBrand: Schaffner
P.O.A.Each (ex VAT)
P.O.A.
Compact IEC 950 inlet filter,6A 0.3mH
1
P.O.A.
Compact IEC 950 inlet filter,6A 0.3mH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9222B-6-06, Faston None FuseBrand: Schaffner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
Width
51.5mm
Depth
39.9mm
Height
26mm
You may be interested in
Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9222B-6-06, Faston None FuseBrand: Schaffner
P.O.A.Each (ex VAT)