Technical documents
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
400Hz
IEC Connector Type
C14
Width
29.9mm
Operating Temperature Range
-25 → +85 °C
Depth
74.3mm
Dimensions
29.9 x 74.3 x 22.4mm
Height
22.4mm
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schaffner 2A, 250 V ac Male Snap-In IEC Inlet Filter 2 Pole FN9255S-2-06, Faston
60
P.O.A.
Schaffner 2A, 250 V ac Male Snap-In IEC Inlet Filter 2 Pole FN9255S-2-06, Faston
Stock information temporarily unavailable.
60
Technical documents
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
400Hz
IEC Connector Type
C14
Width
29.9mm
Operating Temperature Range
-25 → +85 °C
Depth
74.3mm
Dimensions
29.9 x 74.3 x 22.4mm
Height
22.4mm
Country of Origin
Thailand