Schaffner 3 mH Current Compensated Choke, 10A Idc, 24.25mΩ Rdc

RS Stock No.: 465-6130Brand: SchaffnerManufacturers Part No.: RD5122-10-3M0
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

3 mH

Maximum dc Current

10A

Maximum DC Resistance

24.25mΩ

Diameter

50mm

Height

35mm

Dimensions

50 x 35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

View all in Leaded Inductors

Stock information temporarily unavailable.

P.O.A.

Schaffner 3 mH Current Compensated Choke, 10A Idc, 24.25mΩ Rdc

P.O.A.

Schaffner 3 mH Current Compensated Choke, 10A Idc, 24.25mΩ Rdc

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Inductance

3 mH

Maximum dc Current

10A

Maximum DC Resistance

24.25mΩ

Diameter

50mm

Height

35mm

Dimensions

50 x 35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin