Schaffner 1.5 mH -30 → +50% Current Compensated Choke, 4A Idc, 35mΩ Rdc, RN

RS Stock No.: 170-5121Brand: SchaffnerManufacturers Part No.: RN114-4-02
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

1.5 mH

Maximum dc Current

4A

Maximum DC Resistance

35mΩ

Tolerance

-30 → +50%

Length

22.8mm

Depth

21.8mm

Height

13.5mm

Dimensions

22.8 x 21.8 x 13.5mm

Lead Pitch

20.1mm

Series

RN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

Thailand

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 1.5 mH -30 → +50% Current Compensated Choke, 4A Idc, 35mΩ Rdc, RN

P.O.A.

Schaffner 1.5 mH -30 → +50% Current Compensated Choke, 4A Idc, 35mΩ Rdc, RN
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

1.5 mH

Maximum dc Current

4A

Maximum DC Resistance

35mΩ

Tolerance

-30 → +50%

Length

22.8mm

Depth

21.8mm

Height

13.5mm

Dimensions

22.8 x 21.8 x 13.5mm

Lead Pitch

20.1mm

Series

RN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

Thailand

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)