Schaffner 22 mH Common Mode Choke

RS Stock No.: 133-6146Brand: SchaffnerManufacturers Part No.: RN202-0.3-02-22M
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Inductance

22 mH

Series

RN

Dimensions

8.8 x 18.2 x 13.5mm

Operating Temperature Range

-40 → +100 °C

Height

13.5mm

Maximum Operating Temperature

+100°C

Length

8.8mm

Depth

18.2mm

Minimum Operating Temperature

-40°C

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 22 mH Common Mode Choke

P.O.A.

Schaffner 22 mH Common Mode Choke
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

22 mH

Series

RN

Dimensions

8.8 x 18.2 x 13.5mm

Operating Temperature Range

-40 → +100 °C

Height

13.5mm

Maximum Operating Temperature

+100°C

Length

8.8mm

Depth

18.2mm

Minimum Operating Temperature

-40°C

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)