Schmersal Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO

RS Stock No.: 470-4740Brand: SchmersalManufacturers Part No.: 115 5612
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Safety Contacts

2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Auxiliary Contacts

1NO

IP Rating

IP67

Maximum AC Voltage

230V

Depth

178mm

Width

89mm

Length

41mm

Maximum DC Voltage

24V

Power Consumption

8.5W

P.O.A.

Schmersal Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO

P.O.A.

Schmersal Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Safety Contacts

2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Auxiliary Contacts

1NO

IP Rating

IP67

Maximum AC Voltage

230V

Depth

178mm

Width

89mm

Length

41mm

Maximum DC Voltage

24V

Power Consumption

8.5W