Technical documents
Specifications
Brand
SchmersalSupply Voltage
100V ac/dc
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
Screw
Actuator Type
Magnetic
IP Rating
IP67
Number of Approach Directions
5
Depth
38.5mm
Width
52mm
Length
90mm
You may be interested in
Schmersal BNS16 Series Magnetic Non-Contact Safety Switch, 100V ac/dc, Plastic Housing, M12Brand: Schmersal
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing, Screw
1
P.O.A.
Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schmersal BNS16 Series Magnetic Non-Contact Safety Switch, 100V ac/dc, Plastic Housing, M12Brand: Schmersal
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SchmersalSupply Voltage
100V ac/dc
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
Screw
Actuator Type
Magnetic
IP Rating
IP67
Number of Approach Directions
5
Depth
38.5mm
Width
52mm
Length
90mm
You may be interested in
Schmersal BNS16 Series Magnetic Non-Contact Safety Switch, 100V ac/dc, Plastic Housing, M12Brand: Schmersal
P.O.A.Each (ex VAT)