Schmersal Safety Switch/Interlock Safety Relay, 24V dc, 1 Safety Contacts

RS Stock No.: 617-4949Brand: SchmersalManufacturers Part No.: AES1136
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

1

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Automatic

Terminal Type

Screw

Series

AES

Width

22.5mm

Safety Category

3

Depth

121mm

Performance Level

d

Length

100mm

P.O.A.

Schmersal Safety Switch/Interlock Safety Relay, 24V dc, 1 Safety Contacts

P.O.A.

Schmersal Safety Switch/Interlock Safety Relay, 24V dc, 1 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

1

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Automatic

Terminal Type

Screw

Series

AES

Width

22.5mm

Safety Category

3

Depth

121mm

Performance Level

d

Length

100mm