Std safety interlock switch,3xM20 2N/C
Technical documents
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
2NC
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
230V
IP Rating
IP67
Number of Head Directions
4
Dimensions
90 x 52 x 30mm
Minimum Operating Temperature
-30°C
Depth
30mm
Width
52mm
Maximum Operating Temperature
+80°C
Length
90mm
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 1NC/1NO, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Std safety interlock switch,3xM20 2N/C
1
P.O.A.
Std safety interlock switch,3xM20 2N/C
Stock information temporarily unavailable.
1
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 1NC/1NO, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
2NC
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
230V
IP Rating
IP67
Number of Head Directions
4
Dimensions
90 x 52 x 30mm
Minimum Operating Temperature
-30°C
Depth
30mm
Width
52mm
Maximum Operating Temperature
+80°C
Length
90mm
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 1NC/1NO, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
P.O.A.Each (ex VAT)