Technical documents
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
2NC/1NO
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Series
AZ16
Minimum Operating Temperature
-30°C
Depth
30mm
Width
52mm
Maximum Operating Temperature
+80°C
Length
90mm
Maximum Current
4A
Auxiliary Contacts
NO
Product details
Interlock Switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
2NC/1NO
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Series
AZ16
Minimum Operating Temperature
-30°C
Depth
30mm
Width
52mm
Maximum Operating Temperature
+80°C
Length
90mm
Maximum Current
4A
Auxiliary Contacts
NO
Product details
