Safety interlock switch,3xM20 1N/O 1N/C

RS Stock No.: 314-472Brand: SchmersalManufacturers Part No.: AZ16ZVR-1991
View all in Home

Technical documents

Specifications

Lock Style

Key

Connection Type

Screw

Number of Head Directions

4

Normal State Configuration

NO/NC

Maximum Current

4 A

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Actuator Included

Yes

Safety Contacts

NO/NC

Housing Material

Fibreglass Plastic

IP Rating

IP67

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Dimensions

90 x 52 x 30 mm

Minimum Operating Temperature

-30°C

Depth

30mm

Product details

Interlock Switch

P.O.A.

Safety interlock switch,3xM20 1N/O 1N/C

P.O.A.

Safety interlock switch,3xM20 1N/O 1N/C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Lock Style

Key

Connection Type

Screw

Number of Head Directions

4

Normal State Configuration

NO/NC

Maximum Current

4 A

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Actuator Included

Yes

Safety Contacts

NO/NC

Housing Material

Fibreglass Plastic

IP Rating

IP67

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Dimensions

90 x 52 x 30 mm

Minimum Operating Temperature

-30°C

Depth

30mm

Product details

Interlock Switch