Technical documents
Specifications
Brand
SchmersalNormal State Configuration
1NC/1NO
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Aluminium
IP Rating
IP67
Number of Head Directions
4
Series
AZ335
Auxiliary Contacts
NO
Minimum Operating Temperature
-30°C
Depth
114mm
Width
40.5mm
Maximum Operating Temperature
+90°C
Length
38mm
Maximum Current
4A
Product details
Interlock Switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
SchmersalNormal State Configuration
1NC/1NO
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Aluminium
IP Rating
IP67
Number of Head Directions
4
Series
AZ335
Auxiliary Contacts
NO
Minimum Operating Temperature
-30°C
Depth
114mm
Width
40.5mm
Maximum Operating Temperature
+90°C
Length
38mm
Maximum Current
4A
Product details
