Technical documents
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
240V ac
Actuator Included
Yes
Conduit Entry
M20
IP Rating
IP67
Maximum AC Voltage
230V
Length
60mm
Pole Configuration
DP
Power Consumption
10W
Depth
90mm
Width
30mm
P.O.A.
Schmersal Solenoid Interlock Switch, Power to Unlock, 240V ac, Actuator Included
1
P.O.A.
Schmersal Solenoid Interlock Switch, Power to Unlock, 240V ac, Actuator Included
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 5 | P.O.A. | 
| 6+ | P.O.A. | 
Technical documents
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
240V ac
Actuator Included
Yes
Conduit Entry
M20
IP Rating
IP67
Maximum AC Voltage
230V
Length
60mm
Pole Configuration
DP
Power Consumption
10W
Depth
90mm
Width
30mm
