Technical documents
Specifications
Brand
SchmersalNormal State Configuration
NO/2NC
Maximum Current
400mA
Maximum AC Voltage
100V
Maximum DC Voltage
100V
Switching Frequency
5Hz
Total Length
1000mm
Length
13mm
Minimum Operating Temperature
-25°C
Depth
25mm
Width
88mm
Maximum Operating Temperature
+70°C
Dimensions
13 x 88 x 25mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Reed Switch, NO/2NC, 100V, 400mA
1
P.O.A.
Reed Switch, NO/2NC, 100V, 400mA
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SchmersalNormal State Configuration
NO/2NC
Maximum Current
400mA
Maximum AC Voltage
100V
Maximum DC Voltage
100V
Switching Frequency
5Hz
Total Length
1000mm
Length
13mm
Minimum Operating Temperature
-25°C
Depth
25mm
Width
88mm
Maximum Operating Temperature
+70°C
Dimensions
13 x 88 x 25mm