Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
63A
Number of Poles
4
Range
RED
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Series
REDs
Overall Depth
98mm
Circuit Breaker Type
RCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
125mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Overall Dimensions
125 x 79.5 x 98mm
Overall Width
79.5mm
Country of Origin
Portugal
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
63A
Number of Poles
4
Range
RED
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Series
REDs
Overall Depth
98mm
Circuit Breaker Type
RCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
125mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Overall Dimensions
125 x 79.5 x 98mm
Overall Width
79.5mm
Country of Origin
Portugal