Schneider Electric 2P 40 A Instantaneous RCD Switch, Trip Sensitivity 300mA

RS Stock No.: 125-1357Brand: Schneider ElectricManufacturers Part No.: 18690
brand-logo
View all in RCCBs

Technical documents

Specifications

Current Rating

40A

Number of Poles

2

Range

RED

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Series

REDs

Overall Width

79.5mm

Overall Depth

115mm

Circuit Breaker Type

RCCB

Overall Dimensions

71 x 79.5 x 115mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

71mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Country of Origin

Portugal

Product details

RCDs and Auxiliary Switches

Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting.

Single, Double or 4 Pole versions
DIN Rail mount
Instantaneous break time

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2P 40 A Instantaneous RCD Switch, Trip Sensitivity 300mA

P.O.A.

Schneider Electric 2P 40 A Instantaneous RCD Switch, Trip Sensitivity 300mA
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

40A

Number of Poles

2

Range

RED

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Series

REDs

Overall Width

79.5mm

Overall Depth

115mm

Circuit Breaker Type

RCCB

Overall Dimensions

71 x 79.5 x 115mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

71mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Country of Origin

Portugal

Product details

RCDs and Auxiliary Switches

Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting.

Single, Double or 4 Pole versions
DIN Rail mount
Instantaneous break time