Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
63A
Number of Poles
2
Range
RED
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Series
REDs
Overall Width
79.5mm
Overall Depth
115mm
Circuit Breaker Type
RCCB
Overall Dimensions
71 x 79.5 x 115mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
71mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Rated AC Voltage
230V
Country of Origin
Portugal
Product details
RCDs and Auxiliary Switches
Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting.
Single, Double or 4 Pole versions
DIN Rail mount
Instantaneous break time
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
63A
Number of Poles
2
Range
RED
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Series
REDs
Overall Width
79.5mm
Overall Depth
115mm
Circuit Breaker Type
RCCB
Overall Dimensions
71 x 79.5 x 115mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
71mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Rated AC Voltage
230V
Country of Origin
Portugal
Product details
RCDs and Auxiliary Switches
Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting.
Single, Double or 4 Pole versions
DIN Rail mount
Instantaneous break time