Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Legend Plate
For Use With
9001K Series, 9001SK Series
Country of Origin
France
Product details
Aluminium printed labels
Aluminium printed labels, size 40 x 43 mm, with black background for Harmony® Style 9 series buttons with collar.
Standards
IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Legend Plate
For Use With
9001K Series, 9001SK Series
Country of Origin
France
Product details
Aluminium printed labels
Aluminium printed labels, size 40 x 43 mm, with black background for Harmony® Style 9 series buttons with collar.
Standards
IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
