Schneider Electric 9001 Series Red Round, Maintained, Momentary Actuation, 31mm Cutout

RS Stock No.: 816-2995Brand: Schneider ElectricManufacturers Part No.: 9001KR9RH2
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

9001

Cutout Diameter

31mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Maintained, Momentary

Push Button Style

Round

IP Rating

IP66

Country of Origin

Mexico

Product details

Non-Illuminated Push Button Operators - Mushroom Head Push-Pull

Heavy duty push buttons, selector switches and pilot lights for industrial applications rated for NEMA types 4/4X/13 environments without boots.

Mushroom head pull-push type
Fully assembled units
Oil tight, water tight and dust tight
Finger-safe terminals on contact blocks
30 mm diameter mounting hole with positioning notch

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 9001 Series Red Round, Maintained, Momentary Actuation, 31mm Cutout

P.O.A.

Schneider Electric 9001 Series Red Round, Maintained, Momentary Actuation, 31mm Cutout
Stock information temporarily unavailable.

Technical documents

Specifications

Series

9001

Cutout Diameter

31mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Maintained, Momentary

Push Button Style

Round

IP Rating

IP66

Country of Origin

Mexico

Product details

Non-Illuminated Push Button Operators - Mushroom Head Push-Pull

Heavy duty push buttons, selector switches and pilot lights for industrial applications rated for NEMA types 4/4X/13 environments without boots.

Mushroom head pull-push type
Fully assembled units
Oil tight, water tight and dust tight
Finger-safe terminals on contact blocks
30 mm diameter mounting hole with positioning notch

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.