Schneider Electric 1, 3 Phase LCD Energy Meter

RS Stock No.: 776-3001Brand: Schneider ElectricManufacturers Part No.: 903103
brand-logo
View all in Energy Meters

Technical documents

Specifications

Display Type

LCD

Number Of Digits

10

Number of Phases

1, 3

Pulse Output

Yes

Depth

69mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

China

Product details

Acti9 iEM3100 Energy Meters

The iME3100 energy measurement counter is used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.

Operating voltage: 3 x 100/173 Vac (50/60 Hz) → 3 x 277/480 Vac (50/60 Hz)
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C

Models:

iEM3100: kWh meter with partial counter
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified

Standards

IEC 61557-12, IEC 62053-21

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Display Type

LCD

Number Of Digits

10

Number of Phases

1, 3

Pulse Output

Yes

Depth

69mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

China

Product details

Acti9 iEM3100 Energy Meters

The iME3100 energy measurement counter is used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.

Operating voltage: 3 x 100/173 Vac (50/60 Hz) → 3 x 277/480 Vac (50/60 Hz)
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C

Models:

iEM3100: kWh meter with partial counter
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified

Standards

IEC 61557-12, IEC 62053-21

You may be interested in