Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
SP + N
Current Rating
20 A
Trip Sensitivity
30mA
Rated AC Voltage
230 V
Mounting Style
DIN Rail Mount
Range
Multi 9
Series
Vigi DPN
Product details
DPN Vigi ELE Low Voltage Circuit Breaker
An economical and safe range of MCB which uses low-voltage power distribution. The DPN is best used for single-phase power distribution such as lighting and small single-phase control. They can be installed with C65 accessories and have the special upfeed connection. DPN Vigi's are certified for use in China.
Type C tripping curve
Uses the same suxilary functions as the C60 circuit-breaker
230Vac voltage
Breaking capacity of 4.5 kA
Approvals
CCC
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
SP + N
Current Rating
20 A
Trip Sensitivity
30mA
Rated AC Voltage
230 V
Mounting Style
DIN Rail Mount
Range
Multi 9
Series
Vigi DPN
Product details
DPN Vigi ELE Low Voltage Circuit Breaker
An economical and safe range of MCB which uses low-voltage power distribution. The DPN is best used for single-phase power distribution such as lighting and small single-phase control. They can be installed with C65 accessories and have the special upfeed connection. DPN Vigi's are certified for use in China.
Type C tripping curve
Uses the same suxilary functions as the C60 circuit-breaker
230Vac voltage
Breaking capacity of 4.5 kA
Approvals
CCC