Schneider Electric DIN Rail Latching Relay, 110 V dc, 240 V ac Coil, 16A Switching Current, DPDT

RS Stock No.: 734-9084Brand: Schneider ElectricManufacturers Part No.: A9C32816
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

110 V dc, 240 V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Maximum Switching Voltage AC

415V ac

Length

84mm

Depth

18mm

Height

60mm

Dimensions

84 x 18 x 60mm

Terminal Type

Through Hole

Switching Current

16A

Coil Power

19W

Life

50000 cycles

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Electrical Life

200000 cycles

Country of Origin

France

Product details

Acti9 iETL Extension Impulse Relays

Extensions iETL are iTL impulse relays accessories and are used to increase the number of impulse relay poles and can be installed on the iTL, iTLi, iTLc,iTLm and iTLs

P.O.A.

Schneider Electric DIN Rail Latching Relay, 110 V dc, 240 V ac Coil, 16A Switching Current, DPDT

P.O.A.

Schneider Electric DIN Rail Latching Relay, 110 V dc, 240 V ac Coil, 16A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

110 V dc, 240 V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Maximum Switching Voltage AC

415V ac

Length

84mm

Depth

18mm

Height

60mm

Dimensions

84 x 18 x 60mm

Terminal Type

Through Hole

Switching Current

16A

Coil Power

19W

Life

50000 cycles

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Electrical Life

200000 cycles

Country of Origin

France

Product details

Acti9 iETL Extension Impulse Relays

Extensions iETL are iTL impulse relays accessories and are used to increase the number of impulse relay poles and can be installed on the iTL, iTLi, iTLc,iTLm and iTLs