Schneider Electric 2P Pole Isolator Switch - 100A Maximum Current

RS Stock No.: 776-3922Brand: Schneider ElectricManufacturers Part No.: A9S60291
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

2P

Maximum Current

100A

Voltage Rating

415V ac

Country of Origin

Belgium

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 100A Maximum Current

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 100A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

2P

Maximum Current

100A

Voltage Rating

415V ac

Country of Origin

Belgium

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device