Technical documents
Specifications
Brand
Schneider ElectricColour
Grey
Series
AB
Termination Method
Screw Down
Cable CSA
10 → 70 mm², 16 → 95 mm²
Current Rating
213A
Voltage Rating
900 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Country of Origin
Germany
Product details
Terminal blocks up to 70 mm²
Single-tier feed-through type terminal blocks, colour grey.
7 permissible cable cross-sections are available.
Screw connection.
Connection bars and end covers are also available.
TS35 DIN rail mounting.
Approvals
IEC; UL; CSA; VDE; UTE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricColour
Grey
Series
AB
Termination Method
Screw Down
Cable CSA
10 → 70 mm², 16 → 95 mm²
Current Rating
213A
Voltage Rating
900 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Country of Origin
Germany
Product details
Terminal blocks up to 70 mm²
Single-tier feed-through type terminal blocks, colour grey.
7 permissible cable cross-sections are available.
Screw connection.
Connection bars and end covers are also available.
TS35 DIN rail mounting.
Approvals
IEC; UL; CSA; VDE; UTE