Technical documents
Specifications
Brand
Schneider ElectricType
Switch Mode
Output Current
5A
Power Rating
120W
Electrical Phase
1, 2
Width
39mm
Depth
115mm
Load Regulation
±1%
Minimum Temperature
-25°C
Efficiency
86 → 90%
Maximum Temperature
+60°C
Ripple And Noise
100mV
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W
1
P.O.A.
Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Schneider ElectricType
Switch Mode
Output Current
5A
Power Rating
120W
Electrical Phase
1, 2
Width
39mm
Depth
115mm
Load Regulation
±1%
Minimum Temperature
-25°C
Efficiency
86 → 90%
Maximum Temperature
+60°C
Ripple And Noise
100mV
Country of Origin
China