Schneider Electric Inverter Drive, 4 kW, 3 Phase, 400 V, 6.4 A, 8.1 A, ALTIVAR 212 Series

RS Stock No.: 768-4037Brand: Schneider ElectricManufacturers Part No.: ATV212HU40N4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

400 V

Current Rating

6.4 A, 8.1 A

Series

ALTIVAR 212

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

Filter Included

Yes

Overall Length

184mm

Overall Width

142mm

Overall Depth

150mm

P.O.A.

Schneider Electric Inverter Drive, 4 kW, 3 Phase, 400 V, 6.4 A, 8.1 A, ALTIVAR 212 Series

P.O.A.

Schneider Electric Inverter Drive, 4 kW, 3 Phase, 400 V, 6.4 A, 8.1 A, ALTIVAR 212 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

400 V

Current Rating

6.4 A, 8.1 A

Series

ALTIVAR 212

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

Filter Included

Yes

Overall Length

184mm

Overall Width

142mm

Overall Depth

150mm