Schneider Electric Inverter Drive, 11 kW, 3 Phase, 400 V, 37.2 A, ALTIVAR 312 Series

RS Stock No.: 701-2750Brand: Schneider ElectricManufacturers Part No.: ATV312HD11N4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

400 V

Current Rating

37.2 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

190mm

Overall Length

330mm

Overall Width

245mm

Country of Origin

Indonesia

P.O.A.

Schneider Electric Inverter Drive, 11 kW, 3 Phase, 400 V, 37.2 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 11 kW, 3 Phase, 400 V, 37.2 A, ALTIVAR 312 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

400 V

Current Rating

37.2 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

190mm

Overall Length

330mm

Overall Width

245mm

Country of Origin

Indonesia