Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V, 14.3 A, ALTIVAR 61 Series

RS Stock No.: 104-953Brand: Schneider ElectricManufacturers Part No.: ATV61HU55N4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

14.3 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

187mm

Overall Length

295mm

Overall Width

175mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V, 14.3 A, ALTIVAR 61 Series

P.O.A.

Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V, 14.3 A, ALTIVAR 61 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

14.3 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

187mm

Overall Length

295mm

Overall Width

175mm