Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 230 V, ALTIVAR 71 Series

RS Stock No.: 104-701Brand: Schneider ElectricManufacturers Part No.: ATV71HU22M3
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

230 V

Current Rating

11 A, 8 (Single Phase) A

Series

ALTIVAR 71

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

260mm

Overall Width

155mm

Overall Depth

187mm

P.O.A.

Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 230 V, ALTIVAR 71 Series

P.O.A.

Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 230 V, ALTIVAR 71 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

230 V

Current Rating

11 A, 8 (Single Phase) A

Series

ALTIVAR 71

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

260mm

Overall Width

155mm

Overall Depth

187mm