Schneider Electric CA2DN Series Contactor, 220 V ac Coil, 4-Pole, 10 A, 2NO + 2NC, 600 V ac

RS Stock No.: 758-204Brand: Schneider ElectricManufacturers Part No.: CA2DN22M7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

220 V ac

Number of Poles

4

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Series

CA2DN

Normal State Configuration

2NO + 2NC

Length

74mm

Width

44mm

Depth

80mm

Country of Origin

France

Product details

CA2-D - auxiliary contactor

Auxiliary contactors with AC actuation
Connection of flexible or rigid cables with or without end sleeves, 1 x 1 → 2 x 2.5 mm2

Approvals


  ASE, UL, CSA, DEMKO, NEMKO, SEMKO, FI

Standards


  IEC 337-1, IEC 947-1, NFC 63140, VDE 0660, BS 4794

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric CA2DN Series Contactor, 220 V ac Coil, 4-Pole, 10 A, 2NO + 2NC, 600 V ac

P.O.A.

Schneider Electric CA2DN Series Contactor, 220 V ac Coil, 4-Pole, 10 A, 2NO + 2NC, 600 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

220 V ac

Number of Poles

4

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Series

CA2DN

Normal State Configuration

2NO + 2NC

Length

74mm

Width

44mm

Depth

80mm

Country of Origin

France

Product details

CA2-D - auxiliary contactor

Auxiliary contactors with AC actuation
Connection of flexible or rigid cables with or without end sleeves, 1 x 1 → 2 x 2.5 mm2

Approvals


  ASE, UL, CSA, DEMKO, NEMKO, SEMKO, FI

Standards


  IEC 337-1, IEC 947-1, NFC 63140, VDE 0660, BS 4794