Schneider Electric LED Gateway Server

RS Stock No.: 913-9728Brand: Schneider ElectricManufacturers Part No.: EBX200
brand-logo
View all in Energy Meters

Technical documents

Specifications

Display Type

LED

Depth

69mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Series

PowerLogic ComX

Approvals

CE, C-Tick, EN 60950, EN 61010-1

Country of Origin

Germany

Product details

Schneider Electric Data Logger ComX 200

ComX 200 Data logger from Schneider Electric is the quickest path to multi-site energy management online services. The data logger collects data from devices in the same location, such as smart panels, water meters and temperature sensors. It delivers the data on a local area network (LAN) or to remote server and publishes it to the Schneider Electric cloud or another hosted platform.

• DIN Rail mounting
• Data collection from up to 64 field devices
• Quick and easy fitting into electrical switchboards
• Quick set-up and configuration
• Configurable logging interval, from every minute to once a month
• Data storage duration of several weeks
• Automatic detection and IP address assignment, by operating system of computers
• Automatic detection and recognition of Schneider Electric field devices
• Data selection for collection and publication through web pages, accessible with any standard browser
• Advanced diagnostics and troubleshooting features
• 8 inputs; 6 analogue & 2 digital
• RJ45/RS485 communication networks
• 256 MB flash, 128 MB RAM memory capacity
• IP40 (front face) & IP20 (terminal block) protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LED Gateway Server

P.O.A.

Schneider Electric LED Gateway Server
Stock information temporarily unavailable.

Technical documents

Specifications

Display Type

LED

Depth

69mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Series

PowerLogic ComX

Approvals

CE, C-Tick, EN 60950, EN 61010-1

Country of Origin

Germany

Product details

Schneider Electric Data Logger ComX 200

ComX 200 Data logger from Schneider Electric is the quickest path to multi-site energy management online services. The data logger collects data from devices in the same location, such as smart panels, water meters and temperature sensors. It delivers the data on a local area network (LAN) or to remote server and publishes it to the Schneider Electric cloud or another hosted platform.

• DIN Rail mounting
• Data collection from up to 64 field devices
• Quick and easy fitting into electrical switchboards
• Quick set-up and configuration
• Configurable logging interval, from every minute to once a month
• Data storage duration of several weeks
• Automatic detection and IP address assignment, by operating system of computers
• Automatic detection and recognition of Schneider Electric field devices
• Data selection for collection and publication through web pages, accessible with any standard browser
• Advanced diagnostics and troubleshooting features
• 8 inputs; 6 analogue & 2 digital
• RJ45/RS485 communication networks
• 256 MB flash, 128 MB RAM memory capacity
• IP40 (front face) & IP20 (terminal block) protection