Schneider Electric Illuminated Rocker Switch

RS Stock No.: 532-099Brand: Schneider ElectricManufacturers Part No.: ENN35024
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Current Rating

10 A@ 250 V

Illuminated

Yes

Actuator Colour

Grey

Country of Origin

France

Product details

Switches and push buttons - surface mounting - Mureva

Sealed to IP55 / IK 07
Grey colour.
Surface mounted.
Switches and push buttons with indicator lights are supplied with the bulbs pre-installed.
The indicator light option provides an illuminated control and applies to 2-way and push buttons (contains the indicator switch and the bulb).

Sarel - Mureva range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Illuminated Rocker Switch

P.O.A.

Schneider Electric Illuminated Rocker Switch
Stock information temporarily unavailable.

Technical documents

Specifications

Contact Current Rating

10 A@ 250 V

Illuminated

Yes

Actuator Colour

Grey

Country of Origin

France

Product details

Switches and push buttons - surface mounting - Mureva

Sealed to IP55 / IK 07
Grey colour.
Surface mounted.
Switches and push buttons with indicator lights are supplied with the bulbs pre-installed.
The indicator light option provides an illuminated control and applies to 2-way and push buttons (contains the indicator switch and the bulb).

Sarel - Mureva range