Schneider Electric Power Socket, 16A, Type E - French

RS Stock No.: 532-106Brand: Schneider ElectricManufacturers Part No.: ENN38930
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Socket Type

Type E - French

Current Rating

16A

Voltage Rating

250 V

International Protection Rating

IP55

Country of Origin

France

Product details

Power Outlet - Surface Mounting - Mureva

Power outlet 16 A - 250 V
Secure connection and tapping-in using cage terminals.
Sealed to IP55 / IK 07.
Cover opens 180°.
Dimensions: 72 x 72 x 57 mm.

Standards

NF C 61303, NF-USE, NF C 15100

Sarel - Mureva range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Power Socket, 16A, Type E - French

P.O.A.

Schneider Electric Power Socket, 16A, Type E - French
Stock information temporarily unavailable.

Technical documents

Specifications

Socket Type

Type E - French

Current Rating

16A

Voltage Rating

250 V

International Protection Rating

IP55

Country of Origin

France

Product details

Power Outlet - Surface Mounting - Mureva

Power outlet 16 A - 250 V
Secure connection and tapping-in using cage terminals.
Sealed to IP55 / IK 07.
Cover opens 180°.
Dimensions: 72 x 72 x 57 mm.

Standards

NF C 61303, NF-USE, NF C 15100

Sarel - Mureva range