Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Mechanical Fuse Size
T0
Auxiliary Contacts Available
Yes
Maximum Current
125 A dc, 160 A ac
Electrical Phase
3
Terminal Type
Screw
Mounting Type
DIN Rail
Country of Origin
France
Product details
Fused switch-disconnectors GS1 series
Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Mechanical Fuse Size
T0
Auxiliary Contacts Available
Yes
Maximum Current
125 A dc, 160 A ac
Electrical Phase
3
Terminal Type
Screw
Mounting Type
DIN Rail
Country of Origin
France
Product details
Fused switch-disconnectors GS1 series
Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.