Technical documents
Specifications
Brand
Schneider ElectricRange
TeSys
Series
GV7R
Overall Length
161mm
Overall Width
105mm
Overall Depth
111mm
Control Voltage
60 → 100 A
Country of Origin
France
You may be interested in
P.O.A.
Schneider Electric TeSys 690 V ac Motor Protection Circuit Breaker - 3P Channels, 60 → 100 A, 10 kA
1
P.O.A.
Schneider Electric TeSys 690 V ac Motor Protection Circuit Breaker - 3P Channels, 60 → 100 A, 10 kA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricRange
TeSys
Series
GV7R
Overall Length
161mm
Overall Width
105mm
Overall Depth
111mm
Control Voltage
60 → 100 A
Country of Origin
France
You may be interested in
