Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 3.5 in, TFT Display, 320 x 240pixels

RS Stock No.: 815-2455Brand: Schneider ElectricManufacturers Part No.: HMISCU6A5
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

HMISCU

Product Range

Magelis SCU

Display Type

TFT

Manufacturer Part No.

HMISCU6A5

Display Resolution

320 x 240pixels

Number of Ports

4

Port Type

2 x USB, Ethernet(RJ45), Serial Link

Processor Type

CPU RISC

Processor Speed

333MHz

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Display Colour

Colour

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 74.95 mm

Depth

74.95mm

Length

128mm

Display Size

3.5 in

Width

102mm

Country of Origin

Morocco

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 3.5 in, TFT Display, 320 x 240pixels

P.O.A.

Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 3.5 in, TFT Display, 320 x 240pixels
Stock information temporarily unavailable.

Technical documents

Specifications

Manufacturer Series

HMISCU

Product Range

Magelis SCU

Display Type

TFT

Manufacturer Part No.

HMISCU6A5

Display Resolution

320 x 240pixels

Number of Ports

4

Port Type

2 x USB, Ethernet(RJ45), Serial Link

Processor Type

CPU RISC

Processor Speed

333MHz

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Display Colour

Colour

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 74.95 mm

Depth

74.95mm

Length

128mm

Display Size

3.5 in

Width

102mm

Country of Origin

Morocco