Technical documents
Specifications
Brand
Schneider ElectricWattage
55 W
Dimensions
316 x 316 x 91 mm
Width
316 mm
Depth
91 mm
Lamp Type
Compact Fluorescent
Country of Origin
Vietnam
Product details
Thorsman Goliath 250 CFL Portable Floodlight 55W
The Thorsman Goliath 250 floodlight is a very robust work lamp, coated with shock absorbent rubber. This compact fluorescent floodlight is double insulated, eliminating the risk of electric shocks. The cable of this work lamp features a European plug and is made of oil and acid resistant neoprene. All these features make this floodlight suitable for use outdoors and in all kinds of harsh condition. The Goliath 250 Floodlight is also very economical, as it uses energy-saving fluorescent tube lamps, with an average life span of up to 10,000 hours, reducing energy consumption and maintenance. This work lamp emits a cold light, which means that it can be used close to flammable materials and surfaces. The Goliath 250 floodlight meets all need for professional, reliable, neutral working light for larg surfaces in the all room.
Suitable for outdoors and indoors use
European plug
Compact Fluorescent tube lamp
4000 lumens
Neoprene cable insulation material
Glare and flicker proof light
IP65 rated waterproof and dustproof
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricWattage
55 W
Dimensions
316 x 316 x 91 mm
Width
316 mm
Depth
91 mm
Lamp Type
Compact Fluorescent
Country of Origin
Vietnam
Product details
Thorsman Goliath 250 CFL Portable Floodlight 55W
The Thorsman Goliath 250 floodlight is a very robust work lamp, coated with shock absorbent rubber. This compact fluorescent floodlight is double insulated, eliminating the risk of electric shocks. The cable of this work lamp features a European plug and is made of oil and acid resistant neoprene. All these features make this floodlight suitable for use outdoors and in all kinds of harsh condition. The Goliath 250 Floodlight is also very economical, as it uses energy-saving fluorescent tube lamps, with an average life span of up to 10,000 hours, reducing energy consumption and maintenance. This work lamp emits a cold light, which means that it can be used close to flammable materials and surfaces. The Goliath 250 floodlight meets all need for professional, reliable, neutral working light for larg surfaces in the all room.
Suitable for outdoors and indoors use
European plug
Compact Fluorescent tube lamp
4000 lumens
Neoprene cable insulation material
Glare and flicker proof light
IP65 rated waterproof and dustproof