Schneider Electric Portable Floodlight Rectangular Compact Fluorescent 55 W 240 V

RS Stock No.: 800-4069Brand: Schneider ElectricManufacturers Part No.: IMT33007
brand-logo
View all in Home

Technical documents

Specifications

Wattage

55 W

Dimensions

316 x 316 x 94 mm

Width

316 mm

Depth

94 mm

Lamp Type

Compact Fluorescent

Country of Origin

Vietnam

Product details

Thorsman Goliath 250+ CFL Portable Floodlight 55W with 2 Sockets Outlets

The Thorsman Goliath 250+ floodlight is a very robust work lamp, coated with shock absorbent rubber. This compact fluorescent floodlight is double insulated, eliminating the risk of electric shocks. The cable of this work lamp features a Schuko French type plug and is made of oil and acid resistant neoprene. All these features make this floodlight suitable for use outdoors and in all kinds of harsh condition. The Goliath 250+ Floodlight is also very economical, as it uses energy-saving fluorescent tube lamps, with an average life span of up to 10,000 hours, reducing energy consumption and maintenance. This work lamp emits a cold light, which means that it can be used close to flammable materials and surfaces. The Goliath 250+ floodlight features 2 electrical Schuko French type sockets on the back, enabling the user to plug in electric tools or connect several floodlights in series.

A portable professional 2D 55W (300W incandescent light) fluorescent task light
Long life of up to 8000 hours
The rubber strap fitted to the back of the lamp can be affixed to a hook on the front panel or a corresponding hook on the handle, allowing for numerous different lighting positions
2 Schuko French type socket outlets on the back panel, electrical equipment can be attached directly to the lamp
5m oil and acid resistant neoprene cable with Schuko French type plug
Shock resistant polycarbonate case
Provides flicker-free illumination
4000 lumen
Ingress protected to IP54
Telescopic tripode fitting
Weight 3.3kg
Dimensions 316x316x94mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Portable Floodlight Rectangular Compact Fluorescent 55 W 240 V

P.O.A.

Schneider Electric Portable Floodlight Rectangular Compact Fluorescent 55 W 240 V
Stock information temporarily unavailable.

Technical documents

Specifications

Wattage

55 W

Dimensions

316 x 316 x 94 mm

Width

316 mm

Depth

94 mm

Lamp Type

Compact Fluorescent

Country of Origin

Vietnam

Product details

Thorsman Goliath 250+ CFL Portable Floodlight 55W with 2 Sockets Outlets

The Thorsman Goliath 250+ floodlight is a very robust work lamp, coated with shock absorbent rubber. This compact fluorescent floodlight is double insulated, eliminating the risk of electric shocks. The cable of this work lamp features a Schuko French type plug and is made of oil and acid resistant neoprene. All these features make this floodlight suitable for use outdoors and in all kinds of harsh condition. The Goliath 250+ Floodlight is also very economical, as it uses energy-saving fluorescent tube lamps, with an average life span of up to 10,000 hours, reducing energy consumption and maintenance. This work lamp emits a cold light, which means that it can be used close to flammable materials and surfaces. The Goliath 250+ floodlight features 2 electrical Schuko French type sockets on the back, enabling the user to plug in electric tools or connect several floodlights in series.

A portable professional 2D 55W (300W incandescent light) fluorescent task light
Long life of up to 8000 hours
The rubber strap fitted to the back of the lamp can be affixed to a hook on the front panel or a corresponding hook on the handle, allowing for numerous different lighting positions
2 Schuko French type socket outlets on the back panel, electrical equipment can be attached directly to the lamp
5m oil and acid resistant neoprene cable with Schuko French type plug
Shock resistant polycarbonate case
Provides flicker-free illumination
4000 lumen
Ingress protected to IP54
Telescopic tripode fitting
Weight 3.3kg
Dimensions 316x316x94mm