Schneider Electric LC1 Series Contactor, 230 V ac Coil, 4-Pole, 80 A, 4NO, 575 V ac

RS Stock No.: 608-9756Brand: Schneider ElectricManufacturers Part No.: LC1D65004P7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

575 V ac

Contact Current Rating

80 A

Range

TeSys

Series

LC1

Normal State Configuration

4NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

100mm

Pole and Throw Configuration

4P

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1 Series Contactor, 230 V ac Coil, 4-Pole, 80 A, 4NO, 575 V ac

P.O.A.

Schneider Electric LC1 Series Contactor, 230 V ac Coil, 4-Pole, 80 A, 4NO, 575 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

575 V ac

Contact Current Rating

80 A

Range

TeSys

Series

LC1

Normal State Configuration

4NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

100mm

Pole and Throw Configuration

4P