Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
220 V
Number of Poles
3
Contact Current Rating
115 A
Range
TeSys F
Series
LC1F
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 220 V Coil, 3-Pole, 115 A
1
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 220 V Coil, 3-Pole, 115 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
220 V
Number of Poles
3
Contact Current Rating
115 A
Range
TeSys F
Series
LC1F
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
You may be interested in