Schneider Electric TeSys F LC1F Contactor, 4-Pole, 4NO

RS Stock No.: 845-0661Brand: Schneider ElectricManufacturers Part No.: LC1F1504M5
brand-logo
View all in Contactors

Technical documents

Specifications

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Length

170mm

Width

200.5mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 4-Pole, 4NO

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 4-Pole, 4NO
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Length

170mm

Width

200.5mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France