Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V dc
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Range
Tesys D
Series
LC2D
Power Rating
37 kW
Function
Reversing
Terminal Type
Cable
Length
122mm
Width
119mm
Depth
120mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
You may be interested in
P.O.A.
Schneider Electric LC2D Series Contactor, 230 V dc Coil, 3-Pole, 37 kW, 300 V dc, 690 V ac
1
P.O.A.
Schneider Electric LC2D Series Contactor, 230 V dc Coil, 3-Pole, 37 kW, 300 V dc, 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V dc
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Range
Tesys D
Series
LC2D
Power Rating
37 kW
Function
Reversing
Terminal Type
Cable
Length
122mm
Width
119mm
Depth
120mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
You may be interested in
