Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 219-8329Brand: Schneider ElectricManufacturers Part No.: LV429003
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Poland

P.O.A.

Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 36 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 36 kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Poland