Schneider Electric, NSX MCCB 3P 32A, Breaking Capacity 25 kA, Fixed Mount

RS Stock No.: 219-8336Brand: Schneider ElectricManufacturers Part No.: LV429555
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric, NSX MCCB 3P 32A, Breaking Capacity 25 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX MCCB 3P 32A, Breaking Capacity 25 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Poland

You may be interested in