Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 219-8354Brand: Schneider ElectricManufacturers Part No.: LV430885
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Circuit Breaker Type

MCCB

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 36 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Circuit Breaker Type

MCCB

Country of Origin

France

You may be interested in