Technical documents
Specifications
Brand
Schneider ElectricPower Rating
3 kW
Range
TeSys
Mounting Type
DIN Rail
PRICED TO CLEAR
Yes
Standards Met
ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1
Series
LZ8H
Country of Origin
Germany
Product details
LZ8H Series
Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ8H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.
IP20 Rated
Screw clamps or Spring terminals available
DIN Rail
Schneider Electric TeSys H Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricPower Rating
3 kW
Range
TeSys
Mounting Type
DIN Rail
PRICED TO CLEAR
Yes
Standards Met
ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1
Series
LZ8H
Country of Origin
Germany
Product details
LZ8H Series
Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ8H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.
IP20 Rated
Screw clamps or Spring terminals available
DIN Rail