Technical documents
Specifications
Brand
Schneider ElectricCompatible Pipe Size
100mm
Number of Ports
3
Maximum Working Pressure
600 kPa
Body Material
Cast Iron
Country of Origin
Italy
Product details
3 Way MBF Rotary Shoe Valves
The introduction of this 3 way rotary shoe valve from Schneider Electric is part of the MBF range. The qualities of components used are of a high standard which ensure reliability, ease of use and efficiency. The MBF valve is flanged with four securing bolt holes to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems. Characteristics include mixing or diverting valves for hot and chilled water.
Features and Benefits
For hot and chilled water use
Pressure class: PN 6
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Flanged connection
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricCompatible Pipe Size
100mm
Number of Ports
3
Maximum Working Pressure
600 kPa
Body Material
Cast Iron
Country of Origin
Italy
Product details
3 Way MBF Rotary Shoe Valves
The introduction of this 3 way rotary shoe valve from Schneider Electric is part of the MBF range. The qualities of components used are of a high standard which ensure reliability, ease of use and efficiency. The MBF valve is flanged with four securing bolt holes to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems. Characteristics include mixing or diverting valves for hot and chilled water.
Features and Benefits
For hot and chilled water use
Pressure class: PN 6
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Flanged connection
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.