Technical documents
Specifications
Brand
Schneider ElectricType
Chassis Plate
Length
350mm
For Use With
400 x 400 mm Enclosure
Width
2mm
Material
Steel
Dimensions
350 x 2 x 350mm
Height
350mm
You may be interested in
P.O.A.
Schneider Electric Steel Chassis Plate for Use with 400 x 400 mm Enclosure, 350 x 2 x 350mm
1
P.O.A.
Schneider Electric Steel Chassis Plate for Use with 400 x 400 mm Enclosure, 350 x 2 x 350mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricType
Chassis Plate
Length
350mm
For Use With
400 x 400 mm Enclosure
Width
2mm
Material
Steel
Dimensions
350 x 2 x 350mm
Height
350mm
You may be interested in
