Technical documents
Specifications
Brand
Schneider ElectricType
Chassis Plate
Length
350mm
For Use With
400 x 600 mm Enclosure, 600 x 400 mm Enclosure
Width
2mm
Material
Steel
Dimensions
350 x 2 x 550mm
Height
550mm
Product details
IP66 Wall Boxes
Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hinges
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricType
Chassis Plate
Length
350mm
For Use With
400 x 600 mm Enclosure, 600 x 400 mm Enclosure
Width
2mm
Material
Steel
Dimensions
350 x 2 x 550mm
Height
550mm
Product details
IP66 Wall Boxes
Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hinges
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection
